PQ50WS-25S-UNIT

Heilind Number:HIRPQ50WS-25S-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WS-25S-UNIT
ECAD Model:
3D Model

Description:

236-2022-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WS-25S-UNIT
Color:Black
Gender:Female
Series:PQ50
IP Rating:IP65
Wire Size:28 - 16 AWG
Mount Type:Cable Mount
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:12.5 A
Voltage Rating:300 V
Housing Material:Plastic
Number of Contacts:25
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPQ50WS-25S-UNIT

Detailed Description

The PQ50WS-25S-UNIT is a rugged and reliable connector designed for heavy-duty power applications. Featuring a sleek black housing made of durable plastic, this connector is part of the PQ50 series and specifically tailored for female connections. With 25 contacts and a cable mount design, it ensures secure and efficient power transmission. The crimp termination method guarantees easy installation and maintenance. Operating smoothly in temperatures ranging from -40°C to 105°C, with an IP65 rating for dust and water resistance, this connector is built to withstand harsh environments. With a straight mount angle, it offers versatility in installation. Rated for 500 mating cycles, it ensures long-term performance. Accommodating wire sizes from 28 to 16 AWG, with a current rating of 12.5 A and a voltage rating of 300V, it provides reliable power connectivity. UL 94V-0 flammability rating adds an extra layer of safety. A must-have in the realm of heavy-duty power connectors, the PQ50WS-25S-UNIT is a top choice for industrial applications.