PQ50WT-12P-UNIT

Heilind Number:HIRPQ50WT-12P-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WT-12P-UNIT
ECAD Model:
3D Model

Description:

HIRPQ50WT-12P-UNIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WT-12P-UNIT
Color:Black
Pitch:6.15 mm, 7.55 mm
Gender:Male
Series:PQ50WT
IP Rating:IP67
Wire Size:22 - 14 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Current Rating:30 A
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50WT-12P-UNIT

Detailed Description

Introducing the PQ50WT-12P-UNIT, a rugged and reliable heavy-duty power connector designed for demanding industrial applications. Featuring a sleek black housing made of Polybutylene Terephthalate, this connector is built to withstand harsh environments. With 12 gold-plated copper alloy contacts, it ensures optimal conductivity and signal integrity. The cable mount and crimp termination method make installation a breeze. Rated for a wide operating temperature range from -55°C to 105°C and boasting an IP67 ingress protection rating, this connector is suitable for both indoor and outdoor use. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance ensures environmental responsibility. With a current rating of 30A and a voltage rating of 600V, it's perfect for high-power applications. Don't compromise on quality and reliability – choose the PQ50WT-12P-UNIT for all your power connectivity needs.