PQ50WT-12S-UNIT

Heilind Number:HIRPQ50WT-12S-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WT-12S-UNIT
ECAD Model:
3D Model

Description:

HIRPQ50WT-12S-UNIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WT-12S-UNIT
Color:Black
Pitch:6.15 mm, 7.55 mm
Gender:Female
Series:PQ50WT
IP Rating:IP67
Wire Size:22 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Current Rating:30 A
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:12
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50WT-12S-UNIT

Detailed Description

The PQ50WT Series Black Female Heavy Duty Power Connector Unit, PQ50WT-12S-UNIT, is a reliable and high-performance solution for power transmission in demanding environments. With a Polybutylene Terephthalate housing and Gold-plated Copper Alloy contacts, this panel-mount connector ensures secure and efficient power transfer. Featuring 12 contacts and a crimp termination method, it accommodates wire sizes ranging from 22 to 14 AWG. Operating at temperatures as low as -55°C and as high as 105°C, with an IP67 rating for dust and water resistance, it is suitable for a wide range of applications. With a current rating of 30A and a voltage rating of 600V, this connector meets stringent performance requirements. RoHS compliant and UL 94V-0 rated for flammability, it guarantees safety and environmental responsibility. Designed for 100 mating cycles, it offers durability and longevity. The PQ50WT Series is part of our extensive range of Heavy Duty Power Connectors, providing customers with reliable connectivity solutions for industrial and commercial applications.