PQ50WT-6U-PC1L

Heilind Number:HIRPQ50WT-6U-PC1L
Manufacturer:Hirose
Manufacturer Number:PQ50WT-6U-PC1L
ECAD Model:
3D Model

Description:

HIRPQ50WT-6U-PC1L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WT-6U-PC1L
Series:PQ50WT
Housing Material:Aluminum Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Thread Size:M3
Mating Type:Lever
Mount Angle:Right Angle
Product Type:Hood
Cable Entry Points:1
SKU:HIRPQ50WT-6U-PC1L

Detailed Description

Introducing the PQ50WT Series Aluminum Alloy Hood, designed for heavy-duty power connectors. With a rugged construction, this hood ensures reliable performance in demanding environments. Featuring an IP67 rating, it provides excellent protection against dust and water ingress. The M3 thread size and lever mating type allow for secure and easy installation. Operating temperature ranging from -55°C to 105°C, it guarantees functionality even in extreme conditions. RoHS compliant, the PQ50WT Hood is environmentally friendly. With one cable entry point and a right-angle mount angle, it offers versatility in connectivity. Ideal for various applications in industries such as aerospace, defense, and industrial automation, this hood is a dependable solution for your power connector needs.