| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose PQ50WT-8/12P-CA-UNIT |
| Color: | Black |
| Pitch: | 6.15 mm, 6.5 mm |
| Gender: | Male |
| Series: | PQ50WT |
| IP Rating: | IP67 |
| Wire Size: | 22 - 14 AWG |
| Mount Type: | Cable Mount |
| Current Rating: | 30 A |
| Voltage Rating: | 600 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HIRPQ50WT-8/12P-CA-UNIT |
PQ50WT-8/12P-CA-UNIT
Specifications
Detailed Description
Introducing the PQ50WT-8/12P-CA-UNIT, a high-performance connector designed for heavy-duty power applications. With its sleek black housing made of Polybutylene Terephthalate, this connector is not only durable but also visually appealing. Featuring 12 gold-plated copper alloy contacts, it ensures reliable conductivity even in harsh environments, with an IP67 rating for dust and water resistance. The crimp termination method and cable mount design make installation a breeze. Suitable for a wide range of wire sizes from 22 to 14 AWG, this connector can handle current ratings of up to 30 A and voltage ratings of 600 V. Whether you're powering industrial machinery or outdoor equipment, the PQ50WT series delivers uncompromising performance.

