PQ50WT-8S-UNIT

Heilind Number:HIRPQ50WT-8S-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WT-8S-UNIT
ECAD Model:
3D Model

Description:

HIRPQ50WT-8S-UNIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WT-8S-UNIT
Color:Black
Pitch:6.15 mm, 6.5 mm
Gender:Female
Series:PQ50WT
IP Rating:IP67
Wire Size:22 - 14 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Current Rating:30 A
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50WT-8S-UNIT

Detailed Description

The PQ50WT-8S-UNIT is a high-performance Black female connector designed for heavy-duty power applications in demanding environments. Part of the PQ50WT series, this panel-mount unit features a housing made of Polybutylene Terephthalate, ensuring durability and resistance to harsh conditions. With 8 gold-plated copper alloy contacts, it guarantees reliable connectivity, even in high vibration settings. Rated for a wide temperature range from -55°C to 105°C and boasting an IP67 ingress protection rating, this connector is suitable for use in both indoor and outdoor settings. The crimp termination method, along with a pitch of 6.5mm, allows for easy and secure installation. RoHS compliant and UL 94V-0 certified, it meets stringent safety and environmental standards. With a current rating of 30A and a voltage rating of 600V, this connector is ideal for power transmission in industrial machinery, automotive applications, and more. Its robust construction and 100 mating cycle lifespan make it a reliable solution for any heavy-duty power connectivity needs.