PQ50WTSX-54P-UNIT

Heilind Number:HIRPQ50WTSX-54P-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WTSX-54P-UNIT
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WTSX-54P-UNIT
Color:Black
Pitch:3.9 mm
Gender:Male
Series:PQ50WT
IP Rating:IP67
Wire Size:28 - 16 AWG
Mount Type:Cable Mount
Mating Cycles:100 cycle
Current Rating:30 A
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:54
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50WTSX-54P-UNIT

Detailed Description

The Black PQ50WT Series Male Cable Mount Connector, SKU PQ50WTSX-54P-UNIT, is a rugged and reliable component designed for heavy-duty power applications. With a housing made of Polybutylene Terephthalate, it offers durability and resistance to harsh environments. Featuring 54 gold-plated Copper Alloy contacts, this connector ensures optimal conductivity and signal integrity. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The crimp termination method and wide wire size compatibility (28-16 AWG) facilitate easy and secure installation. With a current rating of 30A and a voltage rating of 600V, it meets the demands of high-power systems. UL 94V-0 rated for flammability, it complies with safety standards. Perfect for industrial and commercial applications, the PQ50WTSX54PUNIT connector is a dependable solution for power connectivity needs.