PQ50WTSX-54S-UNIT

Heilind Number:HIRPQ50WTSX-54S-UNIT
Manufacturer:Hirose
Manufacturer Number:PQ50WTSX-54S-UNIT
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PQ50WTSX-54S-UNIT
Color:Black
Pitch:3.9 mm
Gender:Female
Series:PQ50WT
IP Rating:IP67
Wire Size:28 - 16 AWG
Mount Type:Panel Mount
Mating Cycles:100 cycle
Current Rating:30 A
Voltage Rating:600 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:54
Termination Method:Crimp
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HIRPQ50WTSX-54S-UNIT

Detailed Description

The Black PQ50WT Series Female Panel Mount Connector Unit, SKU PQ50WTSX-54S-UNIT, offers high-performance connectivity in demanding environments. With a housing material of Polybutylene Terephthalate and 54 gold-plated copper alloy contacts, it ensures reliable data and power transfer. Featuring a crimp termination method and a wide wire size range of 28-16 AWG, it offers easy installation. Its IP67 rating and UL 94V-0 flammability rating guarantee durability and safety. Designed for heavy-duty power applications, it has a high current rating of 30 A and a voltage rating of 600 V. With a wide operating temperature range of -55°C to 105°C and 100 mating cycles, this connector is suitable for use in various industrial settings. Upgrade your power connectivity with the PQ50WTSX54SUNIT.