PS3C-1UP-TS

Heilind Number:HIRPS3C-1UP-TS
Manufacturer:Hirose
Manufacturer Number:PS3C-1UP-TS
ECAD Model:
3D Model

Description:

236-1068-6-00 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PS3C-1UP-TS
Gender:Male
Series:PS3C
Wire Size:5 - 1/0 AWG
Accessory Type:Screw
Housing Material:Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPS3C-1UP-TS

Detailed Description

Enhance the durability and reliability of your power connections with the PS3C-1UP-TS Screw, a crucial accessory in the PS3C series. Designed for male gender applications, this connector boasts a robust steel housing material, ensuring long-term performance even in harsh environments. With a wide operating temperature range from -40 °C to 105 °C, it suits various industrial settings. Accommodating wire sizes from 5 to 1/0 AWG, it offers versatility in power applications. Perfect for heavy-duty usage, this connector guarantees secure and efficient power transmission. Upgrade your connectivity with the PS3C-1UP-TS Screw.