PS3C-A-1UP

Heilind Number:HIRPS3C-A-1UP
Manufacturer:Hirose
Manufacturer Number:PS3C-A-1UP
ECAD Model:
3D Model

Description:

236-1064-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PS3C-A-1UP
Color:Black
Gender:Male
Series:PS3C
Wire Size:14 - 50 mm²
Mount Type:Panel Mount
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:210 A
Voltage Rating:1500 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPS3C-A-1UP

Detailed Description

Introducing the Black PS3C-A-1UP Heavy Duty Power Connector, designed for male gender applications. Constructed with durable plastic housing, this connector ensures reliable performance in demanding environments. Featuring a panel mount design with screw termination, installation is secure and straightforward. The copper alloy contacts with silver plating guarantee efficient power transmission. With a wide operating temperature range from -40°C to 105°C, this connector is suitable for diverse industrial settings. Its right-angle mount orientation offers flexibility in installation. RoHS compliant and UL 94V-0 rated for safety, it meets stringent quality standards. Rated for 210A at 1500V, this connector is ideal for high-power applications. With a mating cycle of 100, it ensures long-term durability. Suitable for wire sizes ranging from 14 to 50mm², it offers versatility in connectivity. Explore the PS3C series for premium power connectors and accessories.