PS3C-B-1UP

Heilind Number:HIRPS3C-B-1UP
Manufacturer:Hirose
Manufacturer Number:PS3C-B-1UP
ECAD Model:
3D Model

Description:

236-1065-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PS3C-B-1UP
Color:Red
Gender:Male
Series:PS3C
Wire Size:14 - 50 mm²
Mount Type:Panel Mount
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:210 A
Voltage Rating:1500 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPS3C-B-1UP

Detailed Description

Introducing the PS3C-B-1UP Heavy Duty Power Connector, a rugged solution designed for high-performance power transmission in demanding environments. With a vibrant Red housing made of durable Plastic, this connector is not only visually striking but also built to withstand tough conditions. Featuring a single contact point crafted from Copper Alloy and plated with Silver, it ensures reliable conductivity. The Panel Mount design with a Right Angle mount angle offers easy installation and secure attachment. Rated for a maximum operating temperature of 105°C and a current rating of 210 A at 1500 V, it delivers exceptional power handling capabilities. With UL 94V-0 flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. Suitable for male gender applications, it caters to various industrial needs. Trust the PS3C series for efficient power connectivity with longevity in mind.