PS3C-B-1US

Heilind Number:HIRPS3C-B-1US
Manufacturer:Hirose
Manufacturer Number:PS3C-B-1US
ECAD Model:
3D Model

Description:

236-1063-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PS3C-B-1US
Color:Red
Gender:Female
Series:PS3C
Wire Size:14 - 50 mm²
Mount Type:Panel Mount
Mount Angle:Straight
Mating Cycles:100 cycle
Current Rating:210 A
Voltage Rating:1500 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPS3C-B-1US

Detailed Description

Introducing the PS3C Red Female Panel Mount Heavy Duty Power Connector ( PS3C-B-1US), designed for high-performance power applications. Constructed with durable plastic housing and featuring a single copper alloy contact plated with silver, this connector ensures reliable conductivity. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. The screw termination method allows for secure and easy installation, while the straight mount angle offers versatility. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 210A and voltage rating of 1500V, this connector is ideal for demanding power transmission tasks. Suitable for wire sizes ranging from 14 to 50mm², it provides flexibility in connectivity. With a mating cycle of 100, it offers long-term durability. Perfect for industrial and commercial applications, the PS3C connector is a reliable solution for your power connection needs.