PS3CS-B-1UP

Heilind Number:HIRPS3CS-B-1UP
Manufacturer:Hirose
Manufacturer Number:PS3CS-B-1UP
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose PS3CS-B-1UP
Color:Red
Gender:Male
Series:PS3C
Mount Angle:Right Angle
Mating Cycles:100 cycle
Current Rating:125 A
Voltage Rating:1500 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRPS3CS-B-1UP

Detailed Description

Introducing the Red PS3C Male Heavy Duty Power Connector, designed for robust power transmission in demanding environments. Crafted from durable Polybutylene Terephthalate housing, this connector ensures reliable performance even in extreme conditions, with a wide operating temperature range from -40°C to 105°C. Featuring a Right Angle mount, it offers convenient installation in tight spaces. The copper alloy contacts with silver plating guarantee efficient power transfer, with a maximum current rating of 125 A and voltage rating of 1500 V. With UL 94V-0 flammability rating, safety is paramount. Ideal for industrial applications, this connector, SKU PS3CS-B-1UP, is the perfect choice for high-power connectivity needs.