QR/P-12P-C(21)

Heilind Number:HIRQR/P-12P-C(21)
Manufacturer:Hirose
Manufacturer Number:QR/P-12P-C(21)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P-12P-C(21)
Series:QR/P
Gender:Male
Housing Material:Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Mount Angle:Straight
Wire Size:24 - 14 AWG
Current Rating:13 A
Voltage Rating:600 VAC
SKU:HIRQR/P-12P-C(21)

Detailed Description

The SKU QR/P-12P-C(21) is a male QRP panel mount connector designed for reliable and durable connections in electronic applications. Constructed with plastic housing, it features 12 gold-plated contacts arranged in 2 rows, allowing for efficient signal transmission. With a straight mount angle and screw termination method, installation is straightforward and secure. This connector is suitable for wire sizes ranging from 24 to 14 AWG, accommodating a current rating of 13A and a voltage rating of 600VAC. Operating temperatures from -10°C to 60°C ensure performance in various environments. Classified under Backplane Connectors and PCB Connectors categories, this product ensures high-quality connectivity in demanding industrial settings.