QR/P-24S-C(21)

Heilind Number:HIRQR/P-24S-C(21)
Manufacturer:Hirose
Manufacturer Number:QR/P-24S-C(21)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P-24S-C(21)
Gender:Female
Series:QR/P
Wire Size:24 - 14 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:13 A
Number of Rows:2
Voltage Rating:600 VAC
Housing Material:Plastic
Number of Contacts:24
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRQR/P-24S-C(21)

Detailed Description

Introducing the QR/P-24S-C(21) panel mount connector, designed for high-reliability connections in demanding environments. With its durable plastic housing, this connector is specifically engineered for female connections, making it ideal for a variety of applications. Featuring 24 contacts arranged in 2 rows, it ensures efficient signal transmission. The screw termination method guarantees secure and stable connections, accommodating wire sizes ranging from 24 to 14 AWG. Operating seamlessly in temperatures from -10°C to 60°C, this connector offers reliable performance in both hot and cold conditions. With a current rating of 13A and a voltage rating of 600VAC, it meets the demands of power-intensive setups. Perfect for backplane and PCB connections, the QR/P-24S-C(21) is a dependable choice for your connectivity needs.