QR/P-8P-C(21)

Heilind Number:HIRQR/P-8P-C(21)
Manufacturer:Hirose
Manufacturer Number:QR/P-8P-C(21)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P-8P-C(21)
Gender:Male
Series:QR/P
Wire Size:24 - 14 AWG
Mount Type:Panel Mount
Mount Angle:Straight
Current Rating:13 A
Number of Rows:2
Voltage Rating:600 VAC
Housing Material:Plastic
Number of Contacts:8
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
SKU:HIRQR/P-8P-C(21)

Detailed Description

The QR/P-8P-C(21) connector, part of the QR/P series, is a reliable solution designed for male gender applications. Its durable plastic housing ensures longevity, making it suitable for various environments. With 8 contacts arranged in 2 rows, this panel mount connector offers secure and efficient connectivity. Utilizing a screw termination method, installation is straightforward. Operating temperatures ranging from -10°C to 60°C guarantee performance in both hot and cold conditions. Featuring a straight mount angle, it is versatile for different setups. Accommodating wire sizes from 24 to 14 AWG, it is compatible with a wide range of devices. With a current rating of 13A and a voltage rating of 600VAC, it is ideal for power applications. Categorized under Backplane Connectors, Backplane Connectors & Accessories, Board To Board PCB Connectors, and PCB Connectors, the QR/P-8P-C(21) is a crucial component in various electronic systems.