| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P1-12P-C(21) |
| Series: | QR/P1 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRQR/P1-12P-C(21) |
QR/P1-12P-C(21)
| Heilind Number: | HIRQR/P1-12P-C(21) |
| Manufacturer: | Hirose |
| Manufacturer Number: | QR/P1-12P-C(21) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QR/P1-12P-C(21) Backplane Connector, a rugged and reliable solution for your connectivity needs. Designed for male gender, this connector features a durable plastic housing with 12 gold-plated contacts arranged in 2 rows. With a panel mount installation and screw termination method, it ensures secure and stable connections. Operating efficiently in temperatures ranging from -10°C to 60°C, it guarantees performance in diverse environments. Supporting wire sizes from 28 to 14 AWG, and with a current rating of 13A, it meets high power transmission requirements. RoHS compliant and with a voltage rating of 250VAC, it prioritizes safety and environmental standards. Ideal for applications in backplane connectivity, board-to-board PCB connections, and more. Upgrade to the QR/P1-12P-C(21) for superior performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

