| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P14-14P-C(20) |
| Gender: | Male |
| Series: | QR/P14 |
| Wire Size: | 24 - 14 AWG |
| Mount Type: | Panel Mount |
| Current Rating: | 13 A |
| Voltage Rating: | 600 VAC |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | HIRQR/P14-14P-C(20) |
QR/P14-14P-C(20)
Specifications
Detailed Description
QR/P14-14P-C(20) is a highly reliable male backplane connector from the QR/P14 series, designed for seamless panel mounting in electronic systems. Crafted with durable Polybutylene Terephthalate housing material, this connector ensures long-lasting performance even in demanding environments. Featuring 14 gold-plated contacts and a screw termination method, it guarantees secure and stable connections. With a wide operating temperature range from -10 °C to 60 °C, it is suitable for use in various applications. The connector accommodates wire sizes ranging from 24 to 14 AWG and offers a current rating of 13 A and a voltage rating of 600 VAC, making it ideal for power and signal transmission. Perfect for use in backplane setups, board-to-board connections, and PCB applications, this connector upholds high standards of quality and reliability.

