| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P4-32P-C(21) |
| Series: | QR/P4 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 20 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 300 VAC |
| SKU: | HIRQR/P4-32P-C(21) |
QR/P4-32P-C(21)
| Heilind Number: | HIRQR/P4-32P-C(21) |
| Manufacturer: | Hirose |
| Manufacturer Number: | QR/P4-32P-C(21) |
| ECAD Model: |
Specifications
Detailed Description
The QR/P4-32P-C(21) male connector, part of the high-performance QR/P4 series, boasts durable plastic housing and features 32 gold-plated contacts arranged in 2 rows for efficient connectivity. Designed for panel mount installation with screw termination, this connector ensures secure and reliable connections in a wide temperature range from -10°C to 60°C. With a straight mount angle and a lifespan of 1000 mating cycles, it guarantees long-term functionality. Suitable for wire sizes ranging from 28 to 20 AWG, it offers a current rating of 3A and a voltage rating of 300VAC, making it ideal for various applications in backplane connectors, board-to-board PCB connectors, and more. RoHS compliant and meticulously crafted for quality, the QRP432PC21 is a vital component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

