| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P6-16P-C(21) |
| Series: | QR/P6 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 14 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 120 VAC |
| SKU: | HIRQR/P6-16P-C(21) |
QR/P6-16P-C(21)
Specifications
Detailed Description
Introducing the QR/P6-16P-C(21), a high-performance male connector from the QR/P6 series designed for reliability and durability in demanding environments. This panel mount connector features a rugged plastic housing and 16 gold-plated contacts arranged in two rows, ensuring secure and efficient connections. With a screw termination method, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -10°C to 60°C, this connector is suitable for a wide range of applications. The 2.54mm pitch and straight mount angle provide versatility in PCB designs. Rated for 1000 mating cycles, it guarantees long-lasting performance. Accommodating wire sizes from 28 to 14 AWG, this connector can handle currents up to 10A and voltages up to 120VAC. Perfect for backplane and board-to-board connections, the QR/P6-16P-C(21) is a reliable choice for your connectivity needs.

