| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose QR/P6-24P-C(21) |
| Series: | QR/P6 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -10 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 28 - 14 AWG |
| Current Rating: | 10 A |
| Voltage Rating: | 120 VAC |
| SKU: | HIRQR/P6-24P-C(21) |
QR/P6-24P-C(21)
Specifications
Detailed Description
SKU QR/P6-24P-C(21) is a rugged and reliable male backplane connector designed for industrial applications. Constructed with durable plastic housing, it features 24 gold-plated contacts arranged in 2 rows, allowing for secure panel mount installation. The termination method using screws ensures a stable connection, suitable for harsh environments. With a wide operating temperature range from -10°C to 60°C, this connector is built to withstand extreme conditions. Its 2.54mm pitch and straight mount angle offer easy integration onto PCBs. Rated for 10A and 120VAC, it supports high power transmission. With a mating cycle of 1000 cycles and accommodating wire sizes from 28 to 14 AWG, it guarantees long-term performance. Ideal for backplane and board-to-board connections in various industries, this connector, part of the QR/P6 series, delivers exceptional functionality and durability.

