QR/P8-8P-C(21)

Heilind Number:HIRQR/P8-8P-C(21)
Manufacturer:Hirose
Manufacturer Number:QR/P8-8P-C(21)
ECAD Model:
3D Model

Description:

221-0167-3-21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose QR/P8-8P-C(21)
Series:QR/P8
Gender:Male
Housing Material:Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-10 °C
Mount Angle:Straight
Wire Size:28 - 20 AWG
Current Rating:3 A
Voltage Rating:300 VAC
SKU:HIRQR/P8-8P-C(21)

Detailed Description

The QR/P8-8P-C(21) connector, part of the QR/P8 series, is designed for reliable panel mount installation in electronic systems. Featuring a durable plastic housing, this male connector offers 8 contacts in a 2-row configuration, allowing for efficient signal transmission. With a screw termination method, it ensures secure connections suitable for various applications. Operating temperatures ranging from -10°C to 60°C, along with a voltage rating of 300 VAC, guarantee performance in diverse environments. RoHS compliant and accommodating wire sizes from 28 to 20 AWG, this connector meets international standards for quality and safety. Ideal for use in backplane and PCB connections, the QR/P8-8P-C(21) is a dependable solution for your connectivity needs.