| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM12BRB-2PH |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 2000 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 12-2 |
| SKU: | HIRRM12BRB-2PH |
RM12BRB-2PH
| Heilind Number: | HIRRM12BRB-2PH |
| Manufacturer: | Hirose |
| Manufacturer Number: | RM12BRB-2PH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RM12BRB-2PH Circular Connector, a rugged and reliable solution for male gender applications. Constructed with durable metal housing, this panel mount connector features two contacts with solder termination for secure connectivity. Silver contact plating ensures optimal signal transmission, while its wide operating temperature range of -25°C to 85°C makes it suitable for diverse environments. With a shell size of 12 and bayonet mating type, installation is quick and easy. Boasting a straight mount angle and nickel shell finish, this connector offers longevity and performance. Rated for 5A at 600VAC, it guarantees efficient power transmission. RoHS compliant and designed for 2000 mating cycles, the RM12BRB-2PH is a dependable choice in the Circular Connectors & Accessories category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | PCN 2021-14 - Discontinuance due to material change. Due to the end of production by the resin manufacturer, the material of the insulator will be changed. *There is no change in the material manufacturer and material(Diallyl Phthalate), only the model number of the material manufacturer. These changes will not affect the performances of the product. LTB 9/30/21 | Download | |||

