| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM12BRB-2S(09) |
| Gender: | Female |
| Housing Material: | Polycarbonate, Polyphenylene Sulfide |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 12 |
| Shell Size - Insert Arrangement: | 12-2 |
| Mating Cycles: | 2000 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM12BRB-2S(09) |
RM12BRB-2S(09)
| Heilind Number: | HIRRM12BRB-2S(09) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RM12BRB-2S(09) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RM12BRB-2S(09), a high-performance circular connector designed for female applications. Crafted with durable Polycarbonate and Polyphenylene Sulfide housing materials, this connector ensures reliable connectivity in a variety of environments. Featuring two silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 600 VAC, it is suitable for demanding industrial applications. The panel mount design and shell size 12-2 arrangement make installation easy and convenient. With a current rating of 5A and a lifespan of 2000 mating cycles, this connector offers long-lasting performance. While not RoHS compliant, its high reliability and quality construction make it a top choice for critical connectivity needs. Upgrade your systems with the RM12BRB-2S(09) for seamless and dependable operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2024 | PCN2023-07-2 - PCN Update. Insulation material will be changed from diallyl phthalate resin to PPS resin. ・For some products, the screws are changed to highly available hexagon socket head screws. Please refer to the attachment 2 for details. ・Some products have a concavity shape in the insulation surface. These changes will not affect the performances of the product. | Download | |||
| 10/31/2023 | PCN2023-07 - End of life some with replacement. Due to the components of the molding material becoming a target of Stockholm Convention on Persistent Organic Pollutants (POPs), the material manufacturer has notified us of the termination of production. LTB 1/31/24 | Download | |||

