| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM12BRD-6PH(71) |
| Gender: | Male |
| Housing Material: | Polycarbonate, Polyphenylene Sulfide |
| Number of Contacts: | 6 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 12 |
| Shell Size - Insert Arrangement: | 12-6 |
| Mating Cycles: | 2000 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM12BRD-6PH(71) |
RM12BRD-6PH(71)
| Heilind Number: | HIRRM12BRD-6PH(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RM12BRD-6PH(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RM12BRD-6PH(71) Circular Connector, a durable and reliable solution for your connectivity needs. Designed with a focus on high-performance, this connector boasts a housing crafted from Polycarbonate and Polyphenylene Sulfide, ensuring longevity even in demanding environments. With six silver-plated contacts and a maximum operating temperature of 85°C, it guarantees efficient signal transmission in a wide range of applications. The panel mount and solder termination method offer easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Rated for 5A and 350VAC, this connector is suitable for both power and data connections. With a shell size of 12 and an insert arrangement of 12-6, it provides a secure and stable connection with a mating cycle of 2000. Trust in the RM12BRD-6PH(71) for top-notch performance in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Hirose 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Hirose 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | PCN 2021-14 - Discontinuance due to material change. Due to the end of production by the resin manufacturer, the material of the insulator will be changed. *There is no change in the material manufacturer and material(Diallyl Phthalate), only the model number of the material manufacturer. These changes will not affect the performances of the product. LTB 9/30/21 | Download | |||


