RM12BRD-6S(81)

Heilind Number:HIRRM12BRD-6S(81)
Manufacturer:Hirose
Manufacturer Number:RM12BRD-6S(81)
ECAD Model:
3D Model

Description:

109-0613-5-81 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM12BRD-6S(81)
Gender:Female
Housing Material:Metal
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Shell Size - Insert Arrangement:12-6
Mating Cycles:2000 cycle
Shell Finish:Nickel
Current Rating:5 A
Voltage Rating:350 VAC
SKU:HIRRM12BRD-6S(81)

Detailed Description

Introducing the RM12BRD-6S(81) Circular Connector, a high-performance and reliable solution designed for demanding industrial applications. Crafted with a durable metal housing and featuring panel mount installation, this connector ensures secure and stable connectivity in any environment. With six silver-plated contacts and a solder termination method, it guarantees excellent signal transmission and conductivity. Operating efficiently between -25°C to 85°C, it offers versatility in temperature extremes. The bayonet mating type and straight mount angle facilitate easy and quick installation. With a shell size of 12 and nickel shell finish, it's not only robust but also corrosion-resistant. Rated for 5A current and 350VAC voltage, it meets stringent performance standards. RoHS compliant and with a mating cycle of 2000, this connector is both environmentally friendly and long-lasting. Perfect for use in aerospace, defense, and other hi-rel industries, the RM12BRD-6S(81) sets the benchmark for quality and reliability in circular connectors. Elevate your connectivity solutions with this essential component.