RM15QPS-4SA(81)

Heilind Number:HIRRM15QPS-4SA(81)
Manufacturer:Hirose
Manufacturer Number:RM15QPS-4SA(81)
ECAD Model:
3D Model

Description:

109-0840-7-81 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15QPS-4SA(81)
Gender:Female
Housing Material:Metal
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:15
Mating Type:Bayonet
Mount Angle:Straight
Shell Size - Insert Arrangement:15-4
Mating Cycles:2000 cycle
Shell Finish:Nickel
Current Rating:10 A
Voltage Rating:500 VAC
SKU:HIRRM15QPS-4SA(81)

Detailed Description

Featuring a durable metal housing, the RM15QPS-4SA(81) circular connector is designed for high-performance connectivity in demanding environments. With four silver-plated contacts and a solder termination method, it ensures secure and reliable signal transmission. Operating smoothly in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of applications. Its cable mount design and straight mount angle make installation easy, while the nickel shell finish ensures long-lasting durability. With a current rating of 10A and voltage rating of 500VAC, it meets stringent performance requirements. RoHS compliant and with a mating cycle rating of 2000 cycles, this connector offers both reliability and environmental responsibility. Ideal for use in aerospace, military, and industrial settings, it is a crucial component for mission-critical systems.