RM15QRD-4SA(81)

Heilind Number:HIRRM15QRD-4SA(81)
Manufacturer:Hirose
Manufacturer Number:RM15QRD-4SA(81)
ECAD Model:
3D Model

Description:

1090842281 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15QRD-4SA(81)
Gender:Female
Mount Type:Panel Mount
Shell Size:15
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Nickel
Mating Cycles:2000 cycle
Current Rating:10 A
Voltage Rating:500 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:15-4
SKU:HIRRM15QRD-4SA(81)

Detailed Description

The SKU RM15QRD-4SA(81) is a high-quality circular connector designed for female gender applications, featuring a durable metal housing for secure panel mounting. With four contacts and silver contact plating, this connector ensures reliable connectivity. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a variety of environments. The bayonet mating type and straight mount angle facilitate easy installation. Compliant with RoHS standards, this connector is environmentally friendly. With a maximum current rating of 10A and voltage rating of 500VAC, it is ideal for power and signal transmission. The nickel shell finish adds to its durability, with a mating cycle of 2000 ensuring long-term performance. Perfect for industrial and commercial applications, the RM15QRD-4SA(81) is a dependable choice for your connectivity needs.