RM15TPD-10PC(71)

Heilind Number:HIRRM15TPD-10PC(71)
Manufacturer:Hirose
Manufacturer Number:RM15TPD-10PC(71)
ECAD Model:
3D Model

Description:

1090677871 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15TPD-10PC(71)
Gender:Male
Housing Material:Metal
Number of Contacts:10
Termination Method:Crimp
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:15
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:15-10
Mating Cycles:2000 cycle
Shell Finish:Chrome
Current Rating:5 A
Voltage Rating:350 VAC
SKU:HIRRM15TPD-10PC(71)

Detailed Description

Introducing the RM15TPD-10PC(71) Circular Connector, a high-performance and durable solution designed for male gender applications. Constructed with robust metal housing, this connector ensures reliable connectivity in various environments. Featuring 10 silver-plated contacts with crimp termination, it guarantees secure and efficient signal transmission. With a wide operating temperature range from -25°C to 85°C, it is suitable for both indoor and outdoor use. The screw mating type and straight mount angle facilitate easy installation. RoHS compliant and boasting a voltage rating of 350VAC, this connector prioritizes safety and environmental responsibility. Ideal for use in demanding industrial and commercial settings, it offers a current rating of 5A and can withstand 2000 mating cycles. The chrome-finished shell not only enhances durability but also adds a sleek aesthetic touch. Elevate your connectivity with the RM15TPD-10PC(71) Circular Connector.