RM15TPN-10PC(31)

Heilind Number:HIRRM15TPN-10PC(31)
Manufacturer:Hirose
Manufacturer Number:RM15TPN-10PC(31)
ECAD Model:
3D Model

Description:

1090712731 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15TPN-10PC(31)
Gender:Male
Shell Size:15
Mating Type:Screw
Mount Angle:Straight
Shell Finish:Chrome
Mating Cycles:2000 cycle
Current Rating:5 A
Voltage Rating:350 VAC
Contact Plating:Silver
Housing Material:Metal
Number of Contacts:10
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size - Insert Arrangement:15-10
SKU:HIRRM15TPN-10PC(31)

Detailed Description

Introducing the RM15TPN-10PC(31) Circular Connector, designed for high-reliability applications in demanding environments. With a durable metal housing and silver contact plating, this connector ensures secure and efficient electrical connections. Featuring 10 contacts and a crimp termination method, it offers reliable performance under extreme conditions. The shell size 15, with a screw mating type and straight mount angle, facilitates easy installation. With a temperature range of -25°C to 85°C and a voltage rating of 350VAC, it is suitable for a wide range of industrial settings. RoHS compliant and with a shell finish of chrome, this connector meets stringent environmental standards. Trust in the RM15TPN-10PC(31) for rugged, long-lasting connectivity solutions.