RM15TRD-10SB(71)

Heilind Number:HIRRM15TRD-10SB(71)
Manufacturer:Hirose
Manufacturer Number:RM15TRD-10SB(71)
ECAD Model:
3D Model

Description:

109-0710-1 71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15TRD-10SB(71)
Gender:Female
Housing Material:Metal
Number of Contacts:10
Mount Type:Through Hole
Termination Method:DIP
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Shell Size:15
Mating Type:Screw
Mount Angle:Straight
Shell Size - Insert Arrangement:15-10
Mating Cycles:2000 cycle
Shell Finish:Chrome
Current Rating:5 A
Voltage Rating:350 VAC
SKU:HIRRM15TRD-10SB(71)

Detailed Description

The RM15TRD-10SB(71) is a high-performance circular connector designed specifically for female gender applications in demanding environments. With a housing material crafted from durable metal, this connector ensures reliable connectivity in industrial settings. Featuring 10 silver-plated contacts, it guarantees efficient signal transmission. The through-hole mount type and DIP termination method facilitate easy installation. Operating within a wide temperature range of -25°C to 85°C, this connector is suitable for diverse applications. Its shell size 15, screw mating type, and straight mount angle offer versatility in connectivity. With a shell finish of chrome and RoHS compliance, it meets stringent environmental standards. Rated for 5A current and 350VAC voltage, it delivers robust performance. Whether used in aerospace, defense, or telecommunications, the RM15TRD-10SB(71) excels in reliability and durability, making it an essential component in critical systems.