| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15TRD-12S(81) |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 15-12 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15TRD-12S(81) |
RM15TRD-12S(81)
Specifications
Detailed Description
Introducing the RM15TRD-12S(81) Circular Connector, specifically designed for female gender applications. Constructed with durable metal housing and featuring a panel mount design, this connector ensures secure and reliable connectivity in various settings. With 12 contacts and a solder termination method plated with silver, it guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -25°C to 85°C, it offers versatility for both indoor and outdoor use. The 15 shell size, along with a straight mount angle and screw mating type, facilitates easy installation. With a shell finish of chrome and a current rating of 5A at 350VAC, this connector is ideal for high-performance industrial and commercial environments. Rest assured of its quality as it is tested for 2000 mating cycles. Explore the possibilities with this essential component in the Circular Connectors & Accessories category.

