| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15TRH-10PH(81) |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Size - Insert Arrangement: | 15-10 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15TRH-10PH(81) |
RM15TRH-10PH(81)
Specifications
Detailed Description
Introducing the RM15TRH-10PH(81), a rugged and reliable male circular connector designed for high-performance applications. Constructed with durable metal housing and featuring 10 silver-plated contacts, this panel mount connector ensures secure and efficient connectivity. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in harsh environments. The straight mount angle and screw mating type facilitate easy installation. With a current rating of 5A and a voltage rating of 350VAC, this connector is ideal for power and signal transmission. Its shell size 15 and nickel finish offer enhanced durability. Meeting industry standards for quality and performance, the RM15TRH-10PH(81) is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.

