| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15TRH-10S(81) |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Nickel |
| Mating Cycles: | 2000 cycle |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-10 |
| SKU: | HIRRM15TRH-10S(81) |
RM15TRH-10S(81)
Specifications
Detailed Description
Introducing the RM15TRH-10S(81) Circular Connector, designed for high-reliability performance in demanding environments. With a durable metal housing and silver contact plating, this panel-mount connector ensures secure and efficient connections. Featuring 10 contacts and a straight mount angle, it is ideal for applications requiring solder termination. The nickel shell finish not only enhances durability but also offers protection against corrosion. Operating smoothly in temperatures ranging from -25°C to 85°C, this connector is suitable for use in a wide range of industries. With a current rating of 5A and a voltage rating of 350VAC, it meets stringent performance requirements. The 15-10 shell size insert arrangement and screw mating type make installation easy and secure. With a mating cycle of 2000, this connector guarantees long-lasting reliability. Perfect for aerospace, defense, and industrial applications, the RM15TRH-10S(81) is a trusted solution for critical connectivity needs.

