RM15WTJZ-4S(81)

Heilind Number:HIRRM15WTJZ-4S(81)
Manufacturer:Hirose
Manufacturer Number:RM15WTJZ-4S(81)
ECAD Model:
3D Model

Description:

109-1902-8-81 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose RM15WTJZ-4S(81)
Series:RM-W
Gender:Female
Housing Material:Metal
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
IP Rating:IPX8
Shell Size:15
Mating Type:Screw
Mount Angle:Straight
Seal Material:Silicone Rubber
Shell Size - Insert Arrangement:15-4
Mating Cycles:2000 cycle
Shell Finish:Chrome
Current Rating:10 A
Voltage Rating:500 VAC
SKU:HIRRM15WTJZ-4S(81)

Detailed Description

The RM15WTJZ-4S(81) Circular Connector, part of the RM-W series, is a high-performance female connector designed for demanding industrial environments. With a rugged metal housing and IPX8 waterproof rating, this connector ensures reliable operation even in harsh conditions. Featuring four silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Suitable for cable mount installation, it offers easy integration into various systems. The RM15WTJZ4S81 connector has a straight mount angle and a shell size of 15, with a silicone rubber seal for enhanced protection. Rated for 10A current and 500VAC voltage, it meets stringent performance standards. RoHS compliant and featuring a chrome shell finish, it not only delivers on quality but also on environmental responsibility. With a mating cycle of 2000, this connector offers long-term durability. Perfect for applications in aerospace, defense, and industrial sectors, the RM15WTJZ4S81 is a reliable and high-quality solution for your connectivity needs.