| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZ-10P(81) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Cable Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| Contact Plating: | Silver |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-10 |
| SKU: | HIRRM15WTPZ-10P(81) |
RM15WTPZ-10P(81)
| Heilind Number: | HIRRM15WTPZ-10P(81) |
| Manufacturer: | Hirose |
| Manufacturer Number: | RM15WTPZ-10P(81) |
| ECAD Model: |
Specifications
Detailed Description
The RM15WTPZ-10P(81) is a high-performance male circular connector designed for rugged applications. Featuring a durable metal housing and silver contact plating, this connector ensures reliable signal transmission even in harsh environments. With a cable mount and solder termination method, it offers easy and secure installation. The IPX8 rating guarantees protection against water and dust ingress, making it ideal for outdoor use. Operating between -25°C to 85°C, it can withstand extreme temperatures. The 15-10 shell size insert arrangement fits perfectly with compatible connectors. With a mating cycle of 2000, it offers long-lasting durability. RoHS compliant and rated for 5A at 350VAC, it meets international standards for safety and environmental responsibility. Perfect for aerospace, military, and industrial applications, the RM15WTPZ-10P(81) ensures reliable connectivity in demanding conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Hirose 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| Hirose 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| Hirose 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Hirose M3200 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.26 Cable Diameter Min (in), 0.545 Cable Diameter Max( in) | ![]() |


