| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZ-10S(81) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-10 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15WTPZ-10S(81) |
RM15WTPZ-10S(81)
Specifications
Detailed Description
The RM15WTPZ-10S(81) is a high-performance circular connector from the RM-W series designed specifically for female gender applications. With a durable metal housing and IPX8 rating, this connector ensures reliable operation in demanding environments. Featuring 10 silver-plated contacts for optimal conductivity, it guarantees secure and efficient data and power transmission. The cable mount and straight mounting angle offer versatile installation options, while the silicone rubber seal provides excellent protection against moisture and dust. With a wide operating temperature range of -25°C to 85°C and a mating cycle of 2000, this connector is built to withstand harsh conditions. Ideal for a variety of industrial and commercial applications, the RM15WTPZ-10S(81) is a dependable solution for connectivity needs.

