| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZ-2P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTPZ-2P(81) |
RM15WTPZ-2P(81)
Specifications
Detailed Description
Introducing the RM15WTPZ-2P(81) Circular Connector, part of the RM-W series designed for male gender applications. Crafted with durable metal housing, this connector ensures reliable performance in varied environments. Featuring two silver-plated contacts and a cable mount with solder termination, it guarantees secure and efficient connectivity. With an IPX8 rating and silicone rubber seals, it offers exceptional protection against water and dust, making it ideal for demanding industrial settings. Rated for a wide operating temperature range from -25°C to 85°C, it ensures functionality in extreme conditions. Its straight screw mating type and 15-2 shell size insert arrangement facilitate easy installation. With a high mating cycle of 2000 and a current rating of 10A at 600VAC, this connector is a dependable choice for critical applications in aerospace, defense, and industrial sectors. The RM15WTPZ2P81 is a top-tier solution for your connectivity needs.

