| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZ-2S(82) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTPZ-2S(82) |
RM15WTPZ-2S(82)
Specifications
Detailed Description
The RM15WTPZ-2S(82) connector from our RM-W series is designed for high-reliability performance in harsh environments. Featuring a robust metal housing and gold-plated contacts, it ensures secure and durable connections with excellent signal integrity. With a cable mount and straight screw mating type, installation is straightforward. This connector is rated for a wide operating temperature range from -25°C to 85°C and offers IPX8 ingress protection, making it suitable for outdoor and industrial applications. Its silicone rubber seal and chrome finish provide additional durability. With a current rating of 10A and voltage rating of 600VAC, it meets the demands of power and signal transmission. The 15-2 shell size insert arrangement accommodates two contacts, and with a mating cycle of 2000, it offers long-term reliability. Perfect for use in military, aerospace, and industrial settings, the RM15WTPZ-2S(82) is a dependable solution for your connectivity needs.

