| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZ-8P(82) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Cable Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-8 |
| SKU: | HIRRM15WTPZ-8P(82) |
RM15WTPZ-8P(82)
Specifications
Detailed Description
Introducing the RM15WTPZ-8P(82) connector, a rugged and reliable solution designed for male gender applications in harsh environments. Constructed with durable metal housing and featuring a cable mount design, this connector ensures secure and stable connections. With 8 gold-plated contacts, it guarantees excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating for water and dust resistance, it is ideal for use in a wide range of industrial and outdoor settings. The straight mount angle and silicone rubber seal provide added convenience and protection. With a mating cycle of 2000 cycles and a current rating of 5A at 500VAC, this connector offers unparalleled performance and durability. Perfect for demanding applications, it is part of the RM-W series and is classified under Circular Connectors and Accessories, meeting the highest standards for quality and reliability. Upgrade to the RM15WTPZ-8P(82) for seamless connectivity in even the harshest conditions.

