| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZA-10P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-10 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15WTPZA-10P(81) |
RM15WTPZA-10P(81)
Specifications
Detailed Description
Introducing the RM15WTPZA-10P(81) Circular Connector from our RM-W series, designed for male applications with a durable metal housing. Featuring 10 silver-plated contacts and a cable mount with solder termination, this connector ensures reliable performance in a wide temperature range from -25°C to 85°C. With an IPX8 rating and silicone rubber seals, it guarantees protection against dust and water ingress, making it ideal for demanding environments. The straight mount angle and screw mating type facilitate easy installation. Boasting a shell size of 15 and a chrome finish, it combines robust construction with a sleek aesthetic. With a maximum current rating of 5A and voltage rating of 350VAC, this connector is suitable for various industrial applications. Backed by 2000 mating cycles, it offers long-lasting connectivity. Perfect for use in harsh conditions, it is a vital component in ensuring seamless operations.

