| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZA-2P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTPZA-2P(81) |
RM15WTPZA-2P(81)
Specifications
Detailed Description
The RM15WTPZA-2P(81) is a robust male circular connector designed for high-reliability applications. Featuring a durable metal housing with a secure cable mount, this connector ensures reliable performance in even the most demanding environments. With two silver-plated contacts and a solder termination method, it guarantees efficient signal transmission. Rated for a wide operating temperature range from -25°C to 85°C and boasting an IPX8 ingress protection rating, it is suitable for use in harsh industrial settings. The silicone rubber seal and chrome shell finish provide additional protection against moisture and corrosion. With a maximum current rating of 10A and a voltage rating of 600VAC, it is ideal for power and signal applications. The RM15WTPZA2P81 connector, part of the RM-W series, is engineered for longevity, with a mating cycle rating of 2000 cycles. Perfect for aerospace, defense, and other hi-rel industries.

