| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZA-2P(82) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTPZA-2P(82) |
RM15WTPZA-2P(82)
Specifications
Detailed Description
The RM15WTPZA-2P(82) Circular Connector, part of the RM-W series, is a rugged and reliable component designed for male gender applications. Made with durable metal housing and featuring gold contact plating, this connector ensures secure and high-performance connectivity. With a cable mount and solder termination method, it offers versatile installation options. Operating efficiently in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating for water and dust resistance, it is suitable for a wide range of environments. The 15 shell size, screw mating type, and straight mount angle further enhance its usability. With a current rating of 10A and voltage rating of 600VAC, it meets high-power demands. The silicone rubber seal material and chrome shell finish provide added durability. With 2000 mating cycles, this connector offers long-term reliability, making it ideal for various industrial and commercial applications.

