| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTPZA-8S(81) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 8 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-8 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 500 VAC |
| SKU: | HIRRM15WTPZA-8S(81) |
RM15WTPZA-8S(81)
Specifications
Detailed Description
The RM15WTPZA-8S(81) Circular Connector, part of the RM-W series, is a durable and reliable solution designed specifically for female gender applications. Featuring a robust metal housing with a shell finish of chrome, this connector ensures longevity in various environments. With a cable mount and screw mating type, it offers secure and stable connections. The eight silver-plated contacts, terminated through soldering, provide excellent conductivity. Rated for a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of industrial and commercial uses. The IPX8 rating guarantees protection against water and dust ingress, while the silicone rubber seal material enhances its resilience. With a current rating of 5A and voltage rating of 500VAC, this connector meets high-performance standards. Ideal for hi-rel applications, it offers 2000 mating cycles, ensuring consistent performance over time. The RM15WTPZA-8S(81) is a top choice in the Circular Connectors & Accessories category, delivering quality and durability.

