| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZ-12P(82) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Panel Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-12 |
| SKU: | HIRRM15WTRZ-12P(82) |
RM15WTRZ-12P(82)
Specifications
Detailed Description
Introducing the RM15WTRZ-12P(82) Circular Connector, designed for high reliability in demanding environments. This male connector, part of the RM-W series, features a durable metal housing and gold contact plating for optimal conductivity. With a panel mount and solder termination method, it ensures secure and stable connections. Operating between -25°C to 85°C and boasting an IPX8 rating, it's suitable for a wide range of applications. The 12 contacts, with a current rating of 5A and voltage rating of 350VAC, provide efficient power transmission. Its straight screw mating type and silicone rubber seal guarantee easy installation and reliable sealing. With a mating cycle of 2000 cycles and a chrome shell finish, this connector offers longevity and durability. Perfect for aerospace, military, and industrial use, the RM15WTRZ-12P(82) is a reliable solution for your connectivity needs.

