| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZ-2P(82) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Panel Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-2 |
| SKU: | HIRRM15WTRZ-2P(82) |
RM15WTRZ-2P(82)
Specifications
Detailed Description
Introducing the RM15WTRZ-2P(82) male circular connector from the RM-W series, designed for high-reliability applications. Constructed with durable metal housing and featuring a panel mount configuration, this connector ensures secure and stable connections in demanding environments. With two gold-plated contacts and a maximum operating temperature of 85°C, it guarantees optimal signal transmission even in harsh conditions. IPX8 rated for water and dust resistance, and boasting a silicone rubber seal, it offers reliable performance in various settings. The straight mount angle and screw mating type facilitate easy installation. With a shell size of 15 and a shell finish of chrome, it not only provides robust functionality but also exudes a sleek and professional look. Compliant with industry standards, this connector is ideal for use in aerospace, defense, and industrial applications where high performance is essential. Upgrade your connectivity with the RM15WTRZ-2P(82) for efficient and dependable operations.

