| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZ-2S(82) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-2 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 10 A |
| Voltage Rating: | 600 VAC |
| SKU: | HIRRM15WTRZ-2S(82) |
RM15WTRZ-2S(82)
Specifications
Detailed Description
Introducing the RM15WTRZ-2S(82) Circular Connector, designed for high-performance connectivity in demanding environments. This female connector, part of the RM-W series, features a rugged metal housing for durability. With two gold-plated contacts and a solder termination method, it ensures reliable signal transmission. Operating in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating for water resistance, this connector excels in harsh conditions. The straight panel mount configuration with a shell size of 15 and screw mating type offers secure installation. Constructed with silicone rubber seals and a chrome finish, it guarantees long-lasting protection against moisture and corrosion. Rated for 10A at 600VAC, it's suitable for a wide range of applications in industrial and military settings. With a mating cycle of 2000, this connector is built to withstand frequent connections. Trust in the RM15WTRZ-2S(82) for dependable and high-quality connectivity.

