| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZ-4P(82) |
| Gender: | Male |
| Series: | RM-W |
| IP Rating: | IPX8 |
| Mount Type: | Panel Mount |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Shell Finish: | Chrome |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 10 A |
| Voltage Rating: | 500 VAC |
| Contact Plating: | Gold |
| Housing Material: | Metal |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size - Insert Arrangement: | 15-4 |
| SKU: | HIRRM15WTRZ-4P(82) |
RM15WTRZ-4P(82)
Specifications
Detailed Description
Introducing the RM15WTRZ-4P(82) from our RM-W series, a rugged and reliable circular connector designed for male gender applications. Crafted with durable metal housing, this connector features four gold-plated contacts for optimal conductivity. With a panel mount and solder termination method, it ensures secure and stable connections in various environments. Its IPX8 rating guarantees protection against water ingress, while its wide operating temperature range of -25°C to 85°C enables reliable performance in harsh conditions. The 15 shell size, screw mating type, and straight mount angle offer versatility in installation. With a silicone rubber seal and chrome shell finish, this connector is built to withstand up to 2000 mating cycles. Rated for 10A and 500VAC, it is suitable for high-power applications. Whether used in aerospace, military, or industrial settings, the RM15WTRZ-4P(82) delivers uncompromising quality and performance.

