| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZA-10S(82) |
| Series: | RM-W |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-10 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15WTRZA-10S(82) |
RM15WTRZA-10S(82)
Specifications
Detailed Description
The RM15WTRZA-10S(82) Circular Connector, part of the RM-W series, is a high-performance and reliable connectivity solution designed specifically for female gender applications. Its durable metal housing, with a shell size of 15 and IPX8 rating, ensures optimal protection against harsh environmental conditions, making it suitable for a wide range of industrial and outdoor settings. Featuring a panel mount installation and solder termination method, this connector offers secure and stable connectivity. With a contact plating of gold, it guarantees excellent signal transmission efficiency. Operating smoothly in temperatures ranging from -25°C to 85°C, and with a current rating of 5A and voltage rating of 350VAC, it meets the demands of various power and signal applications. The silicone rubber seal material and chrome shell finish enhance its durability and longevity, with a mating cycle of 2000 ensuring long-term reliability. Ideal for use in demanding environments, the RM15WTRZA-10S(82) is a top choice for professionals seeking high-quality circular connectors.

