| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose RM15WTRZA-12P(81) |
| Series: | RM-W |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IPX8 |
| Shell Size: | 15 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Seal Material: | Silicone Rubber |
| Shell Size - Insert Arrangement: | 15-12 |
| Mating Cycles: | 2000 cycle |
| Shell Finish: | Chrome |
| Current Rating: | 5 A |
| Voltage Rating: | 350 VAC |
| SKU: | HIRRM15WTRZA-12P(81) |
RM15WTRZA-12P(81)
Specifications
Detailed Description
Introducing the RM15WTRZA-12P(81) Circular Connector, a high-performance solution designed for male gender connections. This panel mount connector features a durable metal housing, perfect for industrial applications. With 12 silver-plated contacts and a solder termination method, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -25°C to 85°C and boasting an IPX8 rating for water resistance, this connector is built to withstand harsh environments. The 15-12 shell size insert arrangement, along with a mating cycle of 2000 cycles, guarantees long-term durability. Suitable for straight mounting with a screw mating type, it offers ease of installation. With a current rating of 5A and voltage rating of 350VAC, it meets high-performance standards. The chrome-finished shell and silicone rubber seal material further enhance its durability. Ideal for use in aerospace, defense, and industrial applications, this Circular Connector is a reliable choice for demanding environments.

